Himalayan Unisex Safety Boots, UK 6, EU 39
- RS Stock No.:
- 240-7072
- Mfr. Part No.:
- 161BBK060
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-7072
- Mfr. Part No.:
- 161BBK060
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Type | Safety Dealer Boot | |
| Shoe Size JP/CN | 24.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Type Safety Dealer Boot | ||
Shoe Size JP/CN 24.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan brown leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 6 shoes with cleated outsole
(UK) Size 6 shoes with cleated outsole
Related links
- Himalayan 4415 Brown Non Metallic Toe Capped Unisex Safety Boots EU 39
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 39
- ATG Endurance Brown ESD Safe Fibreglass Toe Capped Unisex Safety Boots EU 39
- Jallatte JALHIPPO JH406 Black UK 6, EU 39
- Himalayan Unisex Safety Boots EU 44
- Himalayan Unisex Safety Boots EU 42
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots EU 39
- Himalayan 9001 Brown Steel Toe Capped Unisex Safety Boots EU 39