Himalayan Unisex Safety Boots, UK 7, EU 41

Subtotal (1 pair)*

PHP3,996.26

(exc. VAT)

PHP4,475.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP3,996.26

*price indicative

RS Stock No.:
240-7073
Mfr. Part No.:
161BBK070
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Safety Dealer Boot

Shoe Size JP/CN

25.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan brown leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 7 shoes with cleated outsole

Available in sizes:
UK6/EU39: RS# 2407072
UK7/EU41: RS# 2407073
UK8/EU42: RS# 2407074
UK9/EU43: RS# 2407075
UK10/EU44: RS# 2407076
UK11/EU46: RS# 2407077
UK12/EU46.5: RS# 2706773

Related links