Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46
- RS Stock No.:
- 237-2689
- Mfr. Part No.:
- HM2006SI-11
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP7,132.09
(exc. VAT)
PHP7,987.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 182 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,132.09 |
*price indicative
- RS Stock No.:
- 237-2689
- Mfr. Part No.:
- HM2006SI-11
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | HM2006WSI | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Shoe Size JP/CN | 29.5 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series HM2006WSI | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Shoe Size JP/CN 29.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TK
GOLIATH HM2006WSI DDR Foundry Boots, Size 11
Working with high heat applications, such as welding and furnaces, even more safety considerations must be brought into the workplace. Not only are regular PPE requirements still expected to be met to the same high standards expected in every industrial environment, such as high piercing resistance, anti-slip protection, and appropriate support, but the proximity to extremely high heats must also be taken into consideration. Goliath's HM2006WSI series of DDR Foundry Boots were designed together with foundry representatives to create safety footwear that protects the wearer and takes comfort to the next level within this hazardous industry.
The full grain cow leather upper is hydrophobic, waterproof, flame retardant, and still breathable to provide the utmost protection and comfort for the wearer, and with a moisture wicking inner lining and a removable, washable insole, hygiene is also taken into consideration. The quick release Velcro fastening ensures boots can be removed quickly in cases of accident or emergency, reducing the risk of further injuries or accidents. The steel toe cap and steel midsole prevent piercing and drop fall damage, and the high sides of the boots cover the foot all the way up to the ankle, ensuring there is no access for hot, hazardous materials to directly impact the skin.
To fully round out the high protection provided by the HMW2006WSI series, the dual density rubber soling is flame retardant with antistatic properties and excellent shock absorption and cushioning to protect the feet from external factors. The sole pattern is designed to prevent the clogging of materials in the sole of the shoe, preventing materials from cross-contaminating across foundry areas and introducing potentially dangerous material combinations.
The full grain cow leather upper is hydrophobic, waterproof, flame retardant, and still breathable to provide the utmost protection and comfort for the wearer, and with a moisture wicking inner lining and a removable, washable insole, hygiene is also taken into consideration. The quick release Velcro fastening ensures boots can be removed quickly in cases of accident or emergency, reducing the risk of further injuries or accidents. The steel toe cap and steel midsole prevent piercing and drop fall damage, and the high sides of the boots cover the foot all the way up to the ankle, ensuring there is no access for hot, hazardous materials to directly impact the skin.
To fully round out the high protection provided by the HMW2006WSI series, the dual density rubber soling is flame retardant with antistatic properties and excellent shock absorption and cushioning to protect the feet from external factors. The sole pattern is designed to prevent the clogging of materials in the sole of the shoe, preventing materials from cross-contaminating across foundry areas and introducing potentially dangerous material combinations.
The FORGEMAX ankle foundry boot is made of 2.2 - 2.7mm flame retardant, hydrophobic, waterproof and breathable full grain cow hide leather.
Steel toe cap
Steel midsole
Heat resistant to 300°C
Slip resistant
Antistatic
Oil resistant
Steel midsole
Heat resistant to 300°C
Slip resistant
Antistatic
Oil resistant
Standards
Meeting EN ISO 20349:2017 S3 standards, Goliath's HMW2006WSI series of foundry boots are certified to withstand molten metal splashes as high as 1400°C.
Related links
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots EU 46
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 41
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 44
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 42
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 43
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 46
- Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots EU 46
- Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots EU 37