Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 237-2711
- Mfr. Part No.:
- SDR10CSI-10
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP5,768.30
(exc. VAT)
PHP6,460.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,768.30 |
*price indicative
- RS Stock No.:
- 237-2711
- Mfr. Part No.:
- SDR10CSI-10
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | SDR10CSI | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Additional Safety Features | Ridged Bump Cap | |
| Midsole Material | Stainless Steel | |
| Size JP/CN | 28.5 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Dual Density Rubber | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series SDR10CSI | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Additional Safety Features Ridged Bump Cap | ||
Midsole Material Stainless Steel | ||
Size JP/CN 28.5 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Dual Density Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath boot ankle length black leather padded collar has everything you need to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology. It is ideal for the petro-chemical industries due to the
Size 10
Steel Toecap and Midsole
Flexible soling
Antistatic
Shock Absorbent
Heat resistance up to 300 C
Related links
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 42
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 41
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 43
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots EU 46
- Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots EU 44
- Goliath EL170DDR Black Steel Toe Capped Men's Safety Boots EU 44
- Goliath F2AR1338 Black Aluminium Toe Capped Men's Safety Boots EU 44
- Goliath SDR10CSI Black Steel Toe Capped Safety Boot EU 39
