Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

PHP5,768.30

(exc. VAT)

PHP6,460.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,768.30

*price indicative

RS Stock No.:
237-2709
Mfr. Part No.:
SDR10CSI-08
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

SDR10CSI

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Midsole Material

Stainless Steel

Additional Safety Features

Ridged Bump Cap

Resistance Features

Abrasion Resistant, Slip Resistant

Size US

9

Size JP/CN

26.5

Upper Material

Leather

Sole Material

Dual Density Rubber

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TK
The Goliath boot ankle length black leather padded collar has everything you need to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology. It is ideal for the petro-chemical industries due to the

Size 8

Steel Toecap and Midsole

Flexible soling

Antistatic

Shock Absorbent

Heat resistance up to 300 C

Related links