Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

Subtotal (1 pair)*

PHP7,132.09

(exc. VAT)

PHP7,987.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,132.09

*price indicative

RS Stock No.:
237-2687
Mfr. Part No.:
HM2006SI-09
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

HM2006WSI

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Steel

Shoe Size JP/CN

27.5

RoHS Status: Exempt

COO (Country of Origin):
TR

GOLIATH HM2006WSI DDR Foundry Boots, Size 9


Working with high heat applications, such as welding and furnaces, even more safety considerations must be brought into the workplace. Not only are regular PPE requirements still expected to be met to the same high standards expected in every industrial environment, such as high piercing resistance, anti-slip protection, and appropriate support, but the proximity to extremely high heats must also be taken into consideration. Goliath's HM2006WSI series of DDR Foundry Boots were designed together with foundry representatives to create safety footwear that protects the wearer and takes comfort to the next level within this hazardous industry.
The full grain cow leather upper is hydrophobic, waterproof, flame retardant, and still breathable to provide the utmost protection and comfort for the wearer, and with a moisture wicking inner lining and a removable, washable insole, hygiene is also taken into consideration. The quick release Velcro fastening ensures boots can be removed quickly in cases of accident or emergency, reducing the risk of further injuries or accidents. The steel toe cap and steel midsole prevent piercing and drop fall damage, and the high sides of the boots cover the foot all the way up to the ankle, ensuring there is no access for hot, hazardous materials to directly impact the skin.
To fully round out the high protection provided by the HMW2006WSI series, the dual density rubber soling is flame retardant with antistatic properties and excellent shock absorption and cushioning to protect the feet from external factors. The sole pattern is designed to prevent the clogging of materials in the sole of the shoe, preventing materials from cross-contaminating across foundry areas and introducing potentially dangerous material combinations.

The FORGEMAX ankle foundry boot is made of 2.2 - 2.7mm flame retardant, hydrophobic, waterproof and breathable full grain cow hide leather.

Steel toe cap
Steel midsole
Heat resistant to 300°C
Slip resistant
Antistatic
Oil resistant

Available in sizes:
UK7/EU40: RS# 2372685
UK8/EU42: RS# 2372686
UK9/EU43.5: RS# 2372687
UK10/EU44.5: RS# 2372688
UK11/EU45.5: RS# 2372689Available in sizes:
UK7/EU40: RS# 2372708
UK8/EU42: RS# 2372709
UK9/EU43: RS# 2372710
UK10/EU44.5: RS# 2372711

Standards

Meeting EN ISO 20349:2017 S3 standards, Goliath's HMW2006WSI series of foundry boots are certified to withstand molten metal splashes as high as 1400°C.

Related links