Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 45

Subtotal (1 pair)*

PHP6,481.16

(exc. VAT)

PHP7,258.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,481.16

*price indicative

RS Stock No.:
234-8036
Mfr. Part No.:
B4211-11
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

29.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan metal free safety boots S3 SRC features a composite toe-cap and midsole, a dual density PU sole, a untuck leather upper.

Heat resistance 200 °C
Anti-static outsole
Oil resistant outsole
Water resistant
SRC slip resistance

Available in sizes:
UK7/EU41: RS# 2348032
UK8/EU42: RS# 2348033
UK9/EU43.5: RS# 2348034
UK10/EU44.5: RS# 2348035
UK11/EU45.5: RS# 2348036

Related links