Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

Subtotal (1 pair)*

PHP7,014.42

(exc. VAT)

PHP7,856.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,014.42

*price indicative

RS Stock No.:
234-8032
Mfr. Part No.:
B4211-07
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

25.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan metal free safety boots S3 SRC features a composite toe-cap and midsole, a dual density PU sole, a untuck leather upper.

Heat resistance 200 °C
Anti-static outsole
Oil resistant outsole
Water resistant
SRC slip resistance

Available in sizes:
UK7/EU41: RS# 2348032
UK8/EU42: RS# 2348033
UK9/EU43.5: RS# 2348034
UK10/EU44.5: RS# 2348035
UK11/EU45.5: RS# 2348036

Related links