Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 234-8035
- Mfr. Part No.:
- B4211-10
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP6,481.16
(exc. VAT)
PHP7,258.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,481.16 |
*price indicative
- RS Stock No.:
- 234-8035
- Mfr. Part No.:
- B4211-10
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Shoe Size JP/CN | 28.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Shoe Size JP/CN 28.5 | ||
RoHS Status: Exempt
The Himalayan metal free safety boots S3 SRC features a composite toe-cap and midsole, a dual density PU sole, a untuck leather upper.
Heat resistance 200 °C
Anti-static outsole
Oil resistant outsole
Water resistant
SRC slip resistance
Anti-static outsole
Oil resistant outsole
Water resistant
SRC slip resistance
Related links
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots EU 44
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers EU 44
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots EU 44