Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

Subtotal (1 pair)*

PHP6,481.16

(exc. VAT)

PHP7,258.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,481.16

*price indicative

RS Stock No.:
234-8033
Mfr. Part No.:
B4211-08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

26.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan metal free safety boots S3 SRC features a composite toe-cap and midsole, a dual density PU sole, a untuck leather upper.

Heat resistance 200 °C
Anti-static outsole
Oil resistant outsole
Water resistant
SRC slip resistance

Available in sizes:
UK7/EU41: RS# 2348032
UK8/EU42: RS# 2348033
UK9/EU43.5: RS# 2348034
UK10/EU44.5: RS# 2348035
UK11/EU45.5: RS# 2348036

Related links