Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 10.5, EU 45
- RS Stock No.:
- 216-7957
- Mfr. Part No.:
- 78405_990-45
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
PHP13,976.92
(exc. VAT)
PHP15,654.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,976.92 |
*price indicative
- RS Stock No.:
- 216-7957
- Mfr. Part No.:
- 78405_990-45
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Shoe Size JP/CN | 29 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Shoe Size JP/CN 29 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Oxford Winter Tall Safety Boots are Oxford line of safety footwear provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 45.
Moisture wicking & breathable air mesh lining through the quarters & vamp
YKK Zipper
Fleece lined in the collar for extra warmth
YKK Zipper
Fleece lined in the collar for extra warmth
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 45
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boot EU 45
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 46
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 43
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 44
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 48
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 42
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 41
