Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 6.5, EU 40

Subtotal (1 pair)*

PHP13,976.92

(exc. VAT)

PHP15,654.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,976.92

*price indicative

RS Stock No.:
216-7951
Mfr. Part No.:
78405_990-40
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

25

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Winter Tall Safety Boots are Oxford line of safety footwear provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 40.

Moisture wicking & breathable air mesh lining through the quarters & vamp
YKK Zipper
Fleece lined in the collar for extra warmth

Available in sizes:
UK6/EU39: RS# 2167950
UK6,5/EU40: RS# 2167951
UK7,5/EU41: RS# 2167952
UK8/EU42: RS# 2167954
UK9/EU43: RS# 2167955
UK9.5/EU44: RS# 2167956
UK10.5/EU45: RS# 2167957
UK11/EU46: RS# 2167958
UK12/EU47: RS# 2167959
UK12.5/EU48: RS# 2167960

Related links