Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 9, EU 43

Subtotal (1 pair)*

PHP12,399.51

(exc. VAT)

PHP13,887.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,399.51

*price indicative

RS Stock No.:
216-7955
Mfr. Part No.:
78405_990-43
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

Oxford

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

27

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Winter Tall Safety Boots are Oxford line of safety footwear provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 43.

Moisture wicking & breathable air mesh lining through the quarters & vamp
YKK Zipper
Fleece lined in the collar for extra warmth

Available in sizes:
UK6/EU39: RS# 2167950
UK6,5/EU40: RS# 2167951
UK7,5/EU41: RS# 2167952
UK8/EU42: RS# 2167954
UK9/EU43: RS# 2167955
UK9.5/EU44: RS# 2167956
UK10.5/EU45: RS# 2167957
UK11/EU46: RS# 2167958
UK12/EU47: RS# 2167959
UK12.5/EU48: RS# 2167960

Related links