Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 6, EU 39
- RS Stock No.:
- 216-7950
- Mfr. Part No.:
- 78405_990-39
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
PHP12,392.78
(exc. VAT)
PHP13,879.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,392.78 |
*price indicative
- RS Stock No.:
- 216-7950
- Mfr. Part No.:
- 78405_990-39
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | Oxford | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Shoe Size JP/CN | 24.5 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series Oxford | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Shoe Size JP/CN 24.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Oxford Winter Tall Safety Boots are Oxford line of safety footwear provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 39.
Moisture wicking & breathable air mesh lining through the quarters & vamp
YKK Zipper
Fleece lined in the collar for extra warmth
YKK Zipper
Fleece lined in the collar for extra warmth
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 39
- Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boot EU 39
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 45
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 46
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 47
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 48
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 43
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot EU 44
