- RS Stock No.:
- 192-1914
- Mfr. Part No.:
- T0056403799
- Manufacturer:
- Weller
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
11 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP6,619.76
(exc. VAT)
PHP7,414.13
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP6,619.76 |
5 + | PHP6,421.16 |
- RS Stock No.:
- 192-1914
- Mfr. Part No.:
- T0056403799
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
15, 25 and 40 W Non-Thermostatic Soldering Irons
From Weller this is the SPI 41 Line voltage soldering iron, an excellent iron for both professionals and amateurs to add to their Soldering Kit. The soldering iron is supplied with plated and oxidation preventing tips that ensure a long working life. The heating element is made from a special steel between mica-leavec which is inside cast ceramics giving you the most up to date technology. The 40 W, 230 V soldering iron heats up to 350°C in 180 seconds with a maximum temperature of 450°C and are non-thermostatic plus excellent for various soldering applications.
Features and Benefits.
Range of 220 V mains non-thermostatic soldering irons.
Offered in 15, 25 or 40 W versions.
The SPI 16 C and SPI 27 C models are supplied with a 1.2 mm tip. The SPI 41 C model is supplied with a 2 mm tip.
Offered in 15, 25 or 40 W versions.
The SPI 16 C and SPI 27 C models are supplied with a 1.2 mm tip. The SPI 41 C model is supplied with a 2 mm tip.
What is Included?
- SPI 41 Soldering iron.
- SPI 40 224 Straight soldering tip.
- Type C Euro Plug.
- Mains lead.
Typical Solder Applications.
- Industrial solder applications.
- Maintenance and repair.
- Electronics.
Various Weller SPI Model Soldering Tips Available.
SPI Model Soldering Irons Available.
Note
Plug type: Euro
Mains Lead - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | SPI 41 |
Type | Soldering Iron |
Wattage | 40W |
Input Voltage | 230V |
Plug Type | Type C - Euro Plug |
Tip Series | SPI40 |
Soldering Tip Temperature | 450°C |