- RS Stock No.:
- 332-0408
- Mfr. Part No.:
- T0056407499N
- Manufacturer:
- Weller
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,848.59
(exc. VAT)
PHP5,430.42
(inc. VAT)
Units | Per Unit |
1 + | PHP4,848.59 |
- RS Stock No.:
- 332-0408
- Mfr. Part No.:
- T0056407499N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Thermally Balanced Soldering Irons
Mains operated industrial grade irons
Fitted with 1.2mm iron plated tips
Mains lead fitted with plug
Fitted with 1.2mm iron plated tips
Mains lead fitted with plug
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | SPI 27 |
Type | Soldering Iron |
Wattage | 25W |
Plug Type | UK |
Tip Series | SPI26 |