- RS Stock No.:
- 162-8974
- Mfr. Part No.:
- T0056400599N
- Manufacturer:
- Weller
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,791.25
(exc. VAT)
PHP4,246.20
(inc. VAT)
Units | Per Unit |
1 + | PHP3,791.25 |
- RS Stock No.:
- 162-8974
- Mfr. Part No.:
- T0056400599N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Weller SPI 16 Line Voltage Electric Soldering Iron.
From Weller this is the SPI 16 Line voltage soldering iron, an excellent iron for both professionals and amateurs to add to their Soldering Kit. The soldering iron is supplied with plated and oxidation preventing tips that ensure a long working life. The heating element is made from a special steel between mica-leavec which is inside cast ceramics giving you the most up to date technology. The 15 W, 230 V ac soldering iron heats up to 350°C in 180 seconds with a maximum temperature of 360°C and are non-thermostatic plus excellent for various soldering applications.
Features and Benefits.
- SPI 16 Soldering iron.
- Power 15 W
- Voltage 230 V ac.
- Soldering iron temperature range to 360°C.
- Excellent heat transfer.
- Plated and oxidation preventing tip (long-life tip).
- Hard-wearing soldering iron heating element.
- Element made from special steel between natural mica-leavec (embedded in cast ceramic).
- Up-to-date technology.
- Long life-time.
- SPI Solder tip range.
- Comfortable within your hand when soldering.
What is Included?
- SPI 16 Soldering iron.
- Type F schuko plug
- Mains lead.
Typical Solder Applications.
- Industrial solder applications.
- Maintenance and repair.
- Electronics.
Various Weller SPI Model Soldering Tips Available.
SPI Model Soldering Irons Available.
Mains Lead - Weller
Specifications
Attribute | Value |
---|---|
Model Number | SPI 16 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 15W |
Input Voltage | 230V |
Plug Type | Type F - Schuko plug |
Tip Series | SPI15 |
Soldering Tip Temperature | 360°C |