- RS Stock No.:
- 162-9028
- Mfr. Part No.:
- T0056402199N
- Manufacturer:
- Weller
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
17 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,852.20
(exc. VAT)
PHP4,314.46
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP3,852.20 |
5 + | PHP3,170.37 |
- RS Stock No.:
- 162-9028
- Mfr. Part No.:
- T0056402199N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Weller SPI 27 Line Voltage Electric Soldering Iron.
From Weller this is the SPI 27 Line voltage soldering iron, an excellent iron for both professionals and amateurs to add to their Soldering Kit. The soldering iron is supplied with plated and oxidation preventing tips that ensure a long working life. The heating element is made from a special steel between mica-leavec which is inside cast ceramics giving you the most up to date technology. The 25 W, 230 V ac soldering iron heats up to 350°C in 180 seconds with a maximum temperature of 410°C and are non-thermostatic plus excellent for various soldering applications.
Features and Benefits.
- SPI 27 Soldering iron.
- Power 25 W
- Voltage 230 V ac.
- Soldering iron temperature range to 410°C.
- Excellent heat transfer.
- Plated and oxidation preventing tip (long-life tip).
- Hard-wearing soldering iron heating element.
- Element made from special steel between natural mica-leavec (embedded in cast ceramic).
- Up-to-date technology.
- Long life-time.
- SPI Solder tip range.
- Comfortable within your hand when soldering.
What is Included?
- SPI 27 Soldering iron.
- SPI 26 206 1.2 mm Straight chisel soldering tip, stock number 1629034.
- Type C Euro Plug.
- Mains lead.
Typical Solder Applications.
- Industrial solder applications.
- Maintenance and repair.
- Electronics.
Various Weller SPI Model Soldering Tips Available.
SPI Model Soldering Irons Available.
Mains Lead - Weller
Specifications
Attribute | Value |
---|---|
Model Number | SPI 27 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 25W |
Input Voltage | 230V |
Plug Type | Type C - Euro Plug |
Tip Series | SPI26 |
Soldering Tip Temperature | 410°C |