uvex Uvex 1 Black, Red Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S3 SRC

Subtotal (1 pair)*

PHP11,524.79

(exc. VAT)

PHP12,907.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from April 20, 2026
  • Plus 1 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,524.79

*price indicative

RS Stock No.:
175-4365
Mfr. Part No.:
8517246
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 1

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Red

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Resistance Features

Anti-Static, ESD, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Microvelour

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.

Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant

Lightweight, metal-free toe cap

Breathable microvelour upper

Particularly lightweight and versatile perforated safety shoe

Made from synthetic materials, so suitable for people allergic to chrome

All sole materials are free of silicones, plasticisers and other paint wetting impairment substances

Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap

Elastic laces for quick, individual adjustment, normal laces also provided

Related links