uvex Uvex 1 Black, Red Metal Free Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

PHP12,197.79

(exc. VAT)

PHP13,661.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
  • Plus 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,197.79

*price indicative

RS Stock No.:
175-4358
Mfr. Part No.:
8517240
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 1

Gender

Unisex

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Black, Red

Safety Toe Type

Metal Free

Additional Safety Features

WRU

Midsole Material

Polyurethane

Resistance Features

Anti-Static, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SR

Sole Material

Dual Density Polyurethane

Standards/Approvals

EN ISO 20345:2022 + A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Boots, Black, Microvelour - 8517240


This safety boots product provides protective footwear for industrial and general work environments where anti-penetration and electrostatic performance are required. It combines a metal-free protective toe with a microvelour upper and a dual-density polyurethane sole to offer comfort and protective functionality for users needing slip and penetration resistance.

Features and Benefits:


• Metal-free toe gives impact protection without metal conductivity
• WRU upper offers water resistance while allowing breathability
• Anti-static construction reduces electrostatic build-up during use
• Penetration-resistant midsole prevents Sharp object ingress
• SR-rated outsole delivers enhanced slip performance on varied surfaces

Applications


• Suitable for warehouse handling with potential floor hazards
• Ideal for manufacturing areas requiring anti-static footwear
• Used for site inspections where slip resistance is essential
• Can be used in food processing environments needing metal-free toes

Which standards does it meet for workplace safety?


It is certified to EN ISO 20345:2022 + A1:2024 for protective footwear.

What materials provide sole performance characteristics?


The outer sole is dual-density polyurethane and the midsole uses polyurethane for penetration resistance.

What sizes and colour options are available?


The available size is EU40/UK6.5 and colours offered are black and red.

How is the boot fastened and how does that affect fit?


It uses a lace-up closure to allow adjustable, secure fastening across the foot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy