uvex Uvex 1 Black, Red Metal Free Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 175-4362
- Mfr. Part No.:
- 8517243
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,677.27
(exc. VAT)
PHP14,198.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 7 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.27 |
*price indicative
- RS Stock No.:
- 175-4362
- Mfr. Part No.:
- 8517243
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Additional Safety Features | WRU | |
| Resistance Features | Slip Resistant, Penetration Resistant, Anti-Static | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Sole Material | Dual Density Polyurethane | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Additional Safety Features WRU | ||
Resistance Features Slip Resistant, Penetration Resistant, Anti-Static | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Sole Material Dual Density Polyurethane | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Metal Free Safety Toe, Size UK9 - 8517243
This safety boot is designed to protect the wearer in industrial environments where slip, penetration and static hazards are present. They combine a soft microvelour upper with a dual-density PU outsole to deliver grip and shock attenuation while remaining free of metallic toe components. The footwear meets the current EN ISO 20345:2022 standard, updated by A1:2024, for workplace protective footwear and is offered in a unisex fit.
Features and Benefits:
• Metal-free toe cap preventing magnetic interference and reducing weight
• WRU water-resistant upper maintaining internal dryness
• SR-rated outsole providing improved slip resistance
• Penetration-resistant midsole offering underfoot puncture protection
• Anti-static construction reducing the risk of electrostatic discharge
• WRU water-resistant upper maintaining internal dryness
• SR-rated outsole providing improved slip resistance
• Penetration-resistant midsole offering underfoot puncture protection
• Anti-static construction reducing the risk of electrostatic discharge
Applications
• Suitable for general industrial production areas
• Ideal for construction sites with slip hazards
• Suitable for maintenance tasks requiring anti-static footwear
• Can be used in warehouses handling pallet movement
• Suitable for assembly lines where puncture exposure exists
• Ideal for construction sites with slip hazards
• Suitable for maintenance tasks requiring anti-static footwear
• Can be used in warehouses handling pallet movement
• Suitable for assembly lines where puncture exposure exists
What upper material contributes to comfort in variable temperatures?
The upper is MADE from microvelour, which offers breathable properties while remaining durable.
Which sole materials provide cushioning and wear resistance?
A polyurethane midsole combines with a dual-density polyurethane sole to balance shock absorption and abrasion resistance.
How is lace closure advantageous for fit adjustment?
The lace-up system allows precise tensioning for a secure fit across different foot shapes and supports sustained wear.
Which colour options are available for Visual identification?
The product is offered in black and red to enable easy colour coding.
Related links
- uvex Uvex 1 Black EU 43 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 49 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 40 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 46 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 36 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 42 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 47 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Red EU 39 EN ISO 20345:2022 + A1:2024
