StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- RS Stock No.:
- 847-782
- Mfr. Part No.:
- 133LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,995.14
(exc. VAT)
PHP5,594.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,995.14 |
*price indicative
- RS Stock No.:
- 847-782
- Mfr. Part No.:
- 133LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 13.3 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 13.3 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 13.3in Screen Size, Black - 133LB-PRIVACY-SCREEN
This privacy screen is a thin removable Protector designed for 13.3-inch laptops to restrict on-screen visibility from side angles while maintaining front-facing clarity. It is a black, frameless plastic filter suitable for machines with touch-sensitive displays and conforms to TAA compliance requirements. The product is intended for environments where screen confidentiality is required without affecting primary user interaction.
Features and Benefits:
• Frameless construction enables near-edge-to-edge coverage
• Plastic composition delivers lightweight, portable protection
• Touchscreen-compatible design preserves touch responsiveness
• Privacy filter behaviour limits lateral viewing angles
• TAA-compliant manufacturing supports regulated procurement
• Plastic composition delivers lightweight, portable protection
• Touchscreen-compatible design preserves touch responsiveness
• Privacy filter behaviour limits lateral viewing angles
• TAA-compliant manufacturing supports regulated procurement
Applications
• Suitable for secure on-the-go business computing
• Ideal for use in open-plan office workstations
• Used with MacBook or Windows 13.3-inch laptops
• Can be used for client-facing presentations in public areas
• Ideal for use in open-plan office workstations
• Used with MacBook or Windows 13.3-inch laptops
• Can be used for client-facing presentations in public areas
How does the filter affect touch sensitivity on compatible screens?
The material and mounting method are engineered to retain capacitive touch functionality so gestures and taps remain responsive.
What Visual change should a primary user expect when viewing the display head-on?
When viewed straight on, the display remains visible with minimal perceived loss of brightness, preserving normal on-screen detail for the user.
How does the product manage lateral privacy without a frame?
The frameless construction allows secure adhesion across the panel while micro-louvre technology directs light forward and blocks oblique viewing angles.
Is the unit suitable for procurement in regulated environments?
It meets TAA compliance standards, aligning it with purchasing requirements for certain government and institutional contracts.
Related links
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen

