Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- RS Stock No.:
- 863-383
- Mfr. Part No.:
- YKN-A01R
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,586.35
(exc. VAT)
PHP2,896.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,586.35 |
*price indicative
- RS Stock No.:
- 863-383
- Mfr. Part No.:
- YKN-A01R
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Paper Type | Listing Paper | |
| Product Type | Printer Paper | |
| Paper Size | 45 mm x 7 m | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Paper Type Listing Paper | ||
Product Type Printer Paper | ||
Paper Size 45 mm x 7 m | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 1Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed for precise balance measurements, offering reliable and efficient usage in various settings. This product ensures optimal performance for weighing tasks with ease and accuracy.
One piece of paper roll enhances convenience and usability
Compact dimensions of 45x30x30 mm fit well in multiple environments
Made from quality paper, ensuring effective utilisation
Lightweight at approximately 0.10 kg for easy handling and transport
Delivered promptly within 1 day, ensuring minimal downtime
Related links
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Kern White Thermal Printer Paper Roll
