Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- RS Stock No.:
- 863-382
- Mfr. Part No.:
- YKN-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,639.60
(exc. VAT)
PHP4,076.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,639.60 |
*price indicative
- RS Stock No.:
- 863-382
- Mfr. Part No.:
- YKN-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 45 mm x 7 m | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 5Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 45 mm x 7 m | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 5Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed specifically for balance applications, providing reliable support in various measurement tasks. Its Compact dimensions facilitate easy handling and precise functionality.
Includes 5 pieces per roll for extended usage
Compact dimensions of 150x45x30 mm ensure portability
Lightweight design with a net weight of approximately 0.10 kg
Constructed from paper, aligning with environmental standards
Quick delivery option of just 1 day for enhanced convenience
Related links
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Kern White Thermal Thermal Paper Roll, 110 x 40 mm Roll
