Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- RS Stock No.:
- 921-160
- Mfr. Part No.:
- YKG-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,183.24
(exc. VAT)
PHP8,045.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,183.24 |
*price indicative
- RS Stock No.:
- 921-160
- Mfr. Part No.:
- YKG-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 76 mm x 40 m | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 5Each | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 76 mm x 40 m | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 5Each | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern paper roll designed for balance applications, ensuring precise weight measurements and reliability in various settings.
Includes five pieces of paper rolls for extended use
Dimensions are 390x60x60 mm for optimal compatibility
Crafted from Durable paper material for consistent performance
Delivered within one day for quick availability
Net weight approximately 0.90 kg for easy handling
Shipping volume weight calculated at 0.3 kg for economical delivery
Related links
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Kern White Thermal Thermal Paper Roll, 110 x 40 mm Roll
- Kern White Thermal Printer Paper Roll
