Kern White Listing Paper Printer Paper, 73 x 61 mm Roll
- RS Stock No.:
- 921-157
- Mfr. Part No.:
- YKE-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,064.59
(exc. VAT)
PHP3,432.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,064.59 |
*price indicative
- RS Stock No.:
- 921-157
- Mfr. Part No.:
- YKE-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Paper | |
| Paper Type | Listing Paper | |
| Paper Size | 73 x 61 mm | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 100Sheets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Paper | ||
Paper Type Listing Paper | ||
Paper Size 73 x 61 mm | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 100Sheets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Kern roll of labels designed for precise identification and labelling in a variety of settings, enhancing organisation and efficiency.
Roll includes 100 high-quality labels measuring 73x61 mm
Manufactured from Durable paper for reliable use
Quick delivery time of just 1 day ensures prompt availability
Compact packaging dimensions of 30x30x30 mm facilitate easy storage
Lightweight at approximate 0.15 kg, making it Ideal for shipping
Related links
- Kern White Listing Paper Printer Paper, 105 x 148 mm Roll
- Kern White Listing Paper Printer Paper, 57 mm Roll
- Kern White Listing Paper Printer Paper, 45 mm x 7 m Roll
- Kern White Listing Paper Printer Paper, 76 mm x 40 m Roll
- Kern White Listing Paper Printer Paper, 80 mm x 50 m Roll
- RS PRO White Listing Paper Printer Paper, 11 x 241 mm Sheets
- Kern White Thermal Thermal Paper Roll, 110 x 40 mm Roll
- Kern White Thermal Printer Paper Roll
