RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 12 L

N

Subtotal (1 unit)*

PHP5,941.43

(exc. VAT)

PHP6,654.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,941.43

*price indicative

RS Stock No.:
708-699
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

White

Weight

2.1kg

Series

RS PRO

Tank Capacity

12L

Operating Pressure

4bar

For Use With

Alkalis

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 12L Pressure Sprayer, 4 bar


The RS PRO 12L Pressure Sprayer is designed for efficient application of alkalis in various industrial settings. With a robust 4 bar operating pressure, this sprayer ensures consistent and reliable performance. Its lightweight design and versatile handheld or shoulder operation make it Ideal for extended use without fatigue.

Features and Benefits


Tank Capacity: 12L capacity allows for extended spraying sessions without frequent refills.
Operating Pressure: 4 bar pressure ensures effective and even distribution of liquids.
Versatile Operation: Can be used as a handheld or shoulder sprayer for flexibility in different tasks.
Lightweight Design: Weighing only 2.1 kg, it is easy to carry and manoeuvre.
Durable Construction: Built to withstand harsh conditions and frequent use.

Applications


Industrial cleaning
Agricultural spraying
Chemical application

Additional Information


Colour: White
Suitable for use with alkalis

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy