Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 10 bar
- RS Stock No.:
- 288-5852
- Distrelec Article No.:
- 304-26-776
- Mfr. Part No.:
- PTP33B-AA4M1PGB1GJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP34,204.70
(exc. VAT)
PHP38,309.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,204.70 |
*price indicative
- RS Stock No.:
- 288-5852
- Distrelec Article No.:
- 304-26-776
- Mfr. Part No.:
- PTP33B-AA4M1PGB1GJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Series | Ceraphant PTP33B | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP65 | |
| Output Type | Analogue | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Series Ceraphant PTP33B | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67, IP65 | ||
Output Type Analogue | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 4 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 40 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 1 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 400 mbar 0.4 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 10 bar
- Arduino Uno Rev 3 SMD
