Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar

Subtotal (1 unit)*

PHP35,926.51

(exc. VAT)

PHP40,237.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,926.51

*price indicative

RS Stock No.:
288-5819
Distrelec Article No.:
304-26-754
Mfr. Part No.:
PTP31B-AA7M1PGBWUJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Pressure Switch

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-1bar

Accuracy

0.5 %

Analogue Output

Yes

Maximum Supply Voltage

30V

Series

Ceraphant PTP31B

Standards/Approvals

CE, RoHS

Housing Material

316L Stainless Steel

Output Type

Analogue

IP Rating

IP66

Maximum Operating Temperature

125°C

COO (Country of Origin):
DE
The Endress+Hauser Ceraphant PTP31B is a pressure switch with piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.

Function check and information on-site thanks to LEDs and digital display

IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy