Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge
- RS Stock No.:
- 288-5842
- Mfr. Part No.:
- PTP31B-AA7M1FGAWTJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
PHP29,897.18
(exc. VAT)
PHP33,484.84
(inc. VAT)
Temporarily out of stock - back order for despatch 31/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP29,897.18 |
**price indicative
- RS Stock No.:
- 288-5842
- Mfr. Part No.:
- PTP31B-AA7M1FGAWTJ
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Endress+Hauser | |
Pressure Reading Type | Absolute, Gauge | |
Minimum Pressure Reading | 400mbar | |
Maximum Pressure Reading | 400bar | |
Accuracy | 0.5 % | |
Output Type | Analogue | |
Series | Ceraphant PTP31B | |
Select all | ||
---|---|---|
Manufacturer Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 400mbar | ||
Maximum Pressure Reading 400bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP31B | ||
Related links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 400bar Max...
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 40bar Max...
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m