Endress+Hauser Ceraphant PTP31B Series Pressure Switch 0 bar 100 bar
- RS Stock No.:
- 288-5800
- Distrelec Article No.:
- 304-26-735
- Mfr. Part No.:
- PTP31B-AA4M1UGBWBJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP27,736.93
(exc. VAT)
PHP31,065.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,736.93 |
*price indicative
- RS Stock No.:
- 288-5800
- Distrelec Article No.:
- 304-26-735
- Mfr. Part No.:
- PTP31B-AA4M1UGBWBJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Analogue Output | Yes | |
| Series | Ceraphant PTP31B | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | RoHS, CE | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Analogue | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Analogue Output Yes | ||
Series Ceraphant PTP31B | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals RoHS, CE | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
Output Type Analogue | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP31B is a pressure switch with piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on-site thanks to LEDs and digital display
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 0 bar 100 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -0.4 bar 0.4 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 40 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 400 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 4 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 1 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch 400 mbar 0.4 bar
