Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 10 bar
- RS Stock No.:
- 288-5879
- Distrelec Article No.:
- 304-26-814
- Mfr. Part No.:
- PTP33B-CA7M1PGB3CJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP34,635.24
(exc. VAT)
PHP38,791.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,635.24 |
*price indicative
- RS Stock No.:
- 288-5879
- Distrelec Article No.:
- 304-26-814
- Mfr. Part No.:
- PTP33B-CA7M1PGB3CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Analogue Output | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | Ceraphant PTP33B | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | RoHS, CE | |
| Output Type | Analogue | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Analogue Output Yes | ||
Maximum Supply Voltage 30V | ||
Series Ceraphant PTP33B | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals RoHS, CE | ||
Output Type Analogue | ||
IP Rating IP66 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Related links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 4 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 40 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch -1 bar 1 bar
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch 400 mbar 0.4 bar
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 10 bar
- RS PRO 150 mm Stainless Steel Scissors
