RS PRO Pressure Switch 0 bar 400 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,171.11

(exc. VAT)

PHP19,231.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,171.11

*price indicative

RS Stock No.:
848-942
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

400bar

Product Type

Pressure Switch

Minimum Pressure Measurement

0bar

Contact Configuration

PNP, NPN

Accuracy

±0.5%

Analogue Output

4 → 20 mA

Maximum Supply Voltage

28V dc

Series

RS PRO

Housing Material

304 Stainless Steel

Standards/Approvals

No

Maximum Operating Temperature

65°C

Media Measured

Oil, Water, Air, Gas

Mount Type

Threaded

Response Time

10ms

Output Type

2 x NPN/PNP

IP Rating

IP65

RS PRO Pressure Switch 400 bar 4-20 mA


The RS PRO Pressure Switch is designed for precise pressure monitoring and control in industrial applications. With a maximum pressure measurement of 400 bar and an analogue output of 4-20 mA, it ensures reliable performance in demanding environments. Its robust construction and Advanced features make it Ideal for maintaining system integrity and safety.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure readings.
Analogue Output: 4-20 mA provides a standardised signal for easy integration.
Display Type: LED display with 128 x 64 resolution for clear visibility.
Protection Type: Electrical protection with anti-reverse connection and anti-electromagnetic interference safeguards the device.
Diaphragm Material: 316L stainless steel for enhanced durability and corrosion resistance.
Connector Type: M12 plug for secure and reliable connections.
Housing Material: 304 stainless steel offers robust protection against environmental factors.
IP Rating: IP65 ensures protection against dust and water ingress.

Applications


Hydraulic systems
Pneumatic systems
Industrial automation
Process control
Manufacturing equipment

Additional Information


Includes M12 standard 5-core 12-pin 1 m cable
Mechanical connection: G-1/4 in BSP male
Operating temperature range: -20 °C to 65 °C
Mount type: Threaded for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy