RS PRO Pressure Switch 0 bar 600 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,171.11

(exc. VAT)

PHP19,231.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
  • Plus 6 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,171.11

*price indicative

RS Stock No.:
848-943
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Switch

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Contact Configuration

PNP, NPN

Accuracy

±0.5%

Analogue Output

4 → 20 mA

Maximum Supply Voltage

28V dc

Series

RS PRO

Housing Material

304 Stainless Steel

Standards/Approvals

No

IP Rating

IP65

Maximum Operating Temperature

65°C

Output Type

2 x NPN/PNP

Response Time

10ms

Mount Type

Threaded

Media Measured

Oil, Water, Air, Gas

RS PRO Pressure Switch 600 bar 4-20 mA


The RS PRO Pressure Switch is designed for precise pressure measurement and control in industrial applications. With a maximum pressure measurement of 600 bar and a robust 4-20 mA analogue output, this switch ensures reliable performance in demanding environments. Its LED display provides clear readings, making it Ideal for monitoring and automation systems.

Features and Benefits


Accuracy: ±0.5% for precise pressure readings
Analogue Output: 4-20 mA for seamless integration with control systems
Contact Configuration: PNP and NPN for versatile connectivity
Housing Material: 304 Stainless Steel for durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Maximum Pressure Measurement: 600 bar for high-pressure applications
Connector Type: M12 Plug for secure and easy connections
Protection Type: Electrical Protection for enhanced safety
Mechanical Connection: G-1/4 in BSP Male for standardised installation

Applications


Industrial automation
Hydraulic systems
Pneumatic systems
Process control

Additional Information


Includes M12 Standard 5-Core 12-Pin 1 m Cable
Diaphragm Material: 316L Stainless Steel for enhanced chemical resistance
Operating Temperature Range: -20 °C to 65 °C for wide environmental compatibility
Protection against anti-reverse connection and electromagnetic interference

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy