RS PRO Pressure Switch 0 bar 250 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,171.11

(exc. VAT)

PHP19,231.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,171.11

*price indicative

RS Stock No.:
848-941
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Switch

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Contact Configuration

PNP, NPN

Accuracy

±0.5%

Analogue Output

4 → 20 mA

Series

RS PRO

Maximum Supply Voltage

28V dc

Standards/Approvals

No

Housing Material

304 Stainless Steel

IP Rating

IP65

Mount Type

Threaded

Maximum Operating Temperature

65°C

Media Measured

Oil, Water, Air, Gas

Response Time

10ms

Output Type

2 x NPN/PNP

RS PRO 250 bar Pressure Switch 4-20 mA


The RS PRO Pressure Switch is designed for precise pressure monitoring and control in industrial applications. With a maximum pressure measurement of 250 bar and an analogue output of 4-20 mA, it ensures accurate and reliable performance. Ideal for environments requiring robust and Durable components.

Features and Benefits


Accuracy: ±0.5% for precise pressure monitoring
Analogue Output: 4-20 mA for seamless integration with control systems
Display Type: LED for clear and easy reading
Protection Type: Electrical and anti-electromagnetic interference protection for enhanced reliability
Diaphragm Material: 316L stainless steel for corrosion resistance
Connector Type: M12 plug for secure and easy connections
Housing Material: 304 stainless steel for durability
IP Rating: IP65 for protection against dust and water ingress
Mechanical Connection: G-1/4 in BSP male for standardised installation

Applications


Hydraulic systems
Pneumatic systems
Industrial automation
Process control

Additional Information


Includes M12 standard 5-core 12-pin 1 m cable
Operating temperature range from -20 °C to 65 °C
Compatible with both PNP and NPN contact configurations
Mount type: Threaded for secure installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy