RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 250 bar, Gauge Pressure Reading
- RS Stock No.:
- 848-922
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,829.54
(exc. VAT)
PHP7,649.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,829.54 |
*price indicative
- RS Stock No.:
- 848-922
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge Pressure | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.005 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Terminal Type | DIN | |
| Minimum Supply Voltage | 12V dc | |
| Response Time | 5ms | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Housing Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge Pressure | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.005 | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Terminal Type DIN | ||
Minimum Supply Voltage 12V dc | ||
Response Time 5ms | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Housing Material 304 Stainless Steel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded | ||
IP Rating IP65 | ||
The RS PRO pressure transmitter is designed for accurate measurement of pressure in various applications, providing reliable performance under demanding conditions with a robust stainless steel construction.
Good long-term stability and high accuracy ensure dependable readings
Features an anti-frequency interference design for improved signal stability
Offers measuring ranges up to 250 bar, suitable for diverse pressure environments
IP65 rating for dust-tight protection and water resistance
Compatible with 316L stainless steel mediums for broader applications
Related links
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Absolute Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran HKE Series Pressure Transmitter Gauge Reading
