RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 10 bar, Gauge Pressure Reading
- RS Stock No.:
- 848-918
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,829.54
(exc. VAT)
PHP7,649.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,829.54 |
*price indicative
- RS Stock No.:
- 848-918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Gauge Pressure | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.005 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Terminal Type | DIN | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 12V dc | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Housing Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Gauge Pressure | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.005 | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Terminal Type DIN | ||
Response Time 5ms | ||
Minimum Supply Voltage 12V dc | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Housing Material 304 Stainless Steel | ||
Standards/Approvals No | ||
Mount Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65 | ||
The RS PRO pressure transmitter provides precise measurement for a variety of applications, featuring a robust design suited for high pressure across various operating environments.
Anti-frequency interference design enhances signal stability
Excellent long-term stability and accuracy ensure reliable performance
Utilises diffused Silicon Sensor for high sensitivity and wide pressure range
Compact structure allows for easy installation and optimised electrical compatibility
Temperature compensation operates effectively from -10 to 70°C
Related links
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- Gems Sensors 3510 Series Pressure Transmitter Gauge Reading
- RS PRO Pressure Transmitter Absolute Reading
- Siemens SITRANS P200 Series Pressure Transmitter Gauge Reading
