Honeywell Technologies MIP Series Pressure Transducer, DC Output 1 bar 100 psi, Gauge/Absolute Reading
- RS Stock No.:
- 736-571
- Mfr. Part No.:
- MIPAN2XX100PSAAX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP6,151.27
(exc. VAT)
PHP6,889.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,151.27 |
*price indicative
- RS Stock No.:
- 736-571
- Mfr. Part No.:
- MIPAN2XX100PSAAX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Transducer | |
| Maximum Pressure Measurement | 100psi | |
| Pressure Reading Type | Gauge/Absolute | |
| Minimum Pressure Measurement | 1bar | |
| Accuracy | ±0.75 % | |
| Output Type | DC | |
| Media Measured | Pressure | |
| Response Time | 1ms | |
| Series | MIP | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | UKCA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP65, IP67, IP69K | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Transducer | ||
Maximum Pressure Measurement 100psi | ||
Pressure Reading Type Gauge/Absolute | ||
Minimum Pressure Measurement 1bar | ||
Accuracy ±0.75 % | ||
Output Type DC | ||
Media Measured Pressure | ||
Response Time 1ms | ||
Series MIP | ||
Housing Material Stainless Steel | ||
Standards/Approvals UKCA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP65, IP67, IP69K | ||
Mount Type Cable | ||
- COO (Country of Origin):
- MX
Honeywell MIP Series Pressure Transducer, 1bar Minimum Pressure Measurement, 100 psi Maximum Pressure Measurement - MIPAN2XX100PSAAX
This pressure transducer converts fluid pressure into a DC electrical signal for industrial measurement and control. It is engineered for use across demanding environments, providing gauge or absolute pressure readings while coping with a wide ambient temperature range and exposure to harsh conditions. The unit features a robust stainless steel enclosure and a cable-mounted interface for straightforward installation in systems where enduring protection is required.
Features and Benefits:
• Accuracy of ±0.75% delivers precise measurement for control loops
• Response time of 1 ms enables rapid detection of pressure changes
• Pressure span covers 1 bar to 100 psi for versatile system integration
• IP65/IP67/IP69K protection resists water ingress and washdown
• Operating range from -40°C to 125°C supports extreme environments
• Response time of 1 ms enables rapid detection of pressure changes
• Pressure span covers 1 bar to 100 psi for versatile system integration
• IP65/IP67/IP69K protection resists water ingress and washdown
• Operating range from -40°C to 125°C supports extreme environments
Applications
• Suitable for hydraulic systems requiring fast-response sensing
• Ideal for process control with gauge and absolute readings
• Used with industrial machinery exposed to washdown conditions
• Can be used for mobile equipment operating across temperature extremes
• Ideal for process control with gauge and absolute readings
• Used with industrial machinery exposed to washdown conditions
• Can be used for mobile equipment operating across temperature extremes
What electrical interface does it provide for integration?
It supplies a DC output suitable for connection to analogue data acquisition or PLC inputs that accept voltage/current pressure signals.
How is the unit mounted and connected within a system?
The device uses a cable-mount arrangement allowing direct wiring without a separate connector housing, simplifying routing in confined spaces.
Which materials help it withstand corrosive environments?
The external enclosure is manufactured from stainless steel, offering chemical resistance and durability in aggressive atmospheres.
What pressure measurement modes are available for different control needs?
The instrument supports both gauge and absolute pressure measurement to match applications needing reference to ambient or vacuum-zero baselines.
Related links
- Honeywell Technologies MIP Series Pressure Transducer Gauge/Absolute Reading
- Honeywell Technologies MIP Series Pressure Transducer Gauge/Absolute Reading
- Honeywell Technologies MIP Series Pressure Sensor Absolute Reading 500 psi
- Honeywell Technologies MIP Series Pressure Sensor Absolute Reading 667 psi
- Honeywell Technologies MIP Series Industrial Pressure Sensor Absolute Reading
- Honeywell Technologies PX3 Series Pressure Sensor Absolute Reading 100 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- TE Connectivity Pressure Sensor Gauge, Absolute Reading
