Honeywell Technologies MIP Series Industrial Pressure Sensor, Ratiometric Output, Absolute Reading

Subtotal (1 unit)*

PHP5,999.53

(exc. VAT)

PHP6,719.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,999.53

*price indicative

RS Stock No.:
560-296
Distrelec Article No.:
301-73-755
Mfr. Part No.:
MIPAM1XX012BAAAX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Absolute

Accuracy

0.15 %

Output Type

Ratiometric

Terminal Type

Metri-Pack

Response Time

1ms

Maximum Supply Voltage

5V

Series

MIP

Standards/Approvals

REACH, RoHS

Housing Material

Stainless Steel

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy