Honeywell Technologies MIP Series Pressure Transducer, DC Output 1 bar 4 bar, Gauge/Absolute Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP6,151.27

(exc. VAT)

PHP6,889.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,151.27

*price indicative

RS Stock No.:
736-568
Mfr. Part No.:
MIPAG1XX004BAAAX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Transducer

Maximum Pressure Measurement

4bar

Pressure Reading Type

Gauge/Absolute

Minimum Pressure Measurement

1bar

Accuracy

±0.75 %

Output Type

DC

Media Measured

Pressure

Response Time

1ms

Series

MIP

Housing Material

Stainless Steel

Standards/Approvals

UKCA

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67, IP69K

Mount Type

Cable

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX

Honeywell MIP Series Pressure Transducer, 1bar Minimum Pressure, 4bar Maximum Pressure - MIPAG1XX004BAAAX


This pressure transducer measures fluid or gas pressure in industrial settings, converting physical pressure into a DC electrical output suitable for control and monitoring systems. It operates across a wide temperature span and is built for exposure to demanding environments, offering both gauge and absolute pressure reading configurations and a cable-mounted connection for system integration.

Features and Benefits:


• ±0.75% accuracy enabling precise control and monitoring
• 1-4 bar measurement range covering low to medium pressures
• Response time 1ms ensuring rapid detection of pressure changes
• Stainless steel housing resisting corrosion in harsh conditions
• IP65 IP67 IP69K protection allowing high-pressure washdowns
• DC output facilitating straightforward interface with control electronics

Applications


• Suitable for hydraulic system pressure monitoring in factories
• Ideal for food processing lines requiring washdown-capable sensors
• Used with refrigeration systems needing absolute or gauge readings
• Can be used for mobile machinery operating across temperature extremes
• Suitable for laboratory rigs demanding fast transient pressure capture

What ambient temperatures can it withstand during operation?


It functions reliably from -40°C up to 125°C, covering sub-zero starts and elevated process temperatures.

How is the unit mounted and connected within a control loop?


The sensor uses a cable-mounted format for electrical connection and fixed installation into existing pressure ports.

Which enclosure materials aid longevity in corrosive atmospheres?


The outer case is manufactured from stainless steel to reduce degradation when exposed to aggressive media.

Can it distinguish between relative and absolute pressure requirements?


It is available in configurations for either gauge readings relative to ambient or absolute readings referenced to vacuum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy