RS PRO Pressure Transmitter, Current Output 0 bar, Absolute Reading 10 bar
- RS Stock No.:
- 722-806
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,739.79
(exc. VAT)
PHP13,148.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,739.79 |
*price indicative
- RS Stock No.:
- 722-806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 10bar | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.35 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Response Time | 4ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | CE, EMC, PED, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 10bar | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.35 % | ||
Output Type Current | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Response Time 4ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals CE, EMC, PED, RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
RS PRO Pressure Transmitter, 10 bar, 316L Stainless Steel
The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and reliability in harsh environments. This transmitter is Ideal for monitoring pressure in systems handling air, gas, oil, and water, providing accurate readings with a response time of just 4 ms.
Features and Benefits
Accuracy: ±0.35% ensures precise pressure measurement.
Housing Material: 316L stainless steel offers excellent corrosion resistance.
IP Rating: IP65 provides protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C allows for use in diverse environments.
Pressure Measurement Range: 0 to 10 bar accommodates various applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS ensures quick and reliable readings.
Pressure Reading Type: Absolute for accurate pressure monitoring.
Housing Material: 316L stainless steel offers excellent corrosion resistance.
IP Rating: IP65 provides protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C allows for use in diverse environments.
Pressure Measurement Range: 0 to 10 bar accommodates various applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS ensures quick and reliable readings.
Pressure Reading Type: Absolute for accurate pressure monitoring.
Applications
Industrial process control
HVAC systems
Oil and gas industry
Water treatment facilities
HVAC systems
Oil and gas industry
Water treatment facilities
Additional Information
Standards Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections
Terminal Type: Threaded Terminal for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading 10 bar
- RS PRO Pressure Transmitter Absolute Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 25 bar
- RS PRO Pressure Transmitter Absolute Reading 100 bar
- RS PRO Pressure Transmitter Absolute Reading 4 bar
- RS PRO Pressure Transmitter Absolute Reading 1.6 bar
- RS PRO Pressure Transmitter Relative Reading 10 bar
- RS PRO Pressure Transmitter Absolute Reading
