Siemens QBE2103-P Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 4 bar, Relative Pressure Reading
- RS Stock No.:
- 632-490
- Mfr. Part No.:
- QBE2103-P4 / S55720-S303
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,072.56
(exc. VAT)
PHP41,521.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,072.56 |
*price indicative
- RS Stock No.:
- 632-490
- Mfr. Part No.:
- QBE2103-P4 / S55720-S303
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative Pressure | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | All media | |
| Interface Type | Cable | |
| Terminal Type | PVC Cable | |
| Response Time | 2ms | |
| Minimum Supply Voltage | 12V | |
| Series | QBE2103-P | |
| Maximum Supply Voltage | 33V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | EN 60898, EN 61326-1, EU, RCM | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative Pressure | ||
Maximum Pressure Measurement 4bar | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured All media | ||
Interface Type Cable | ||
Terminal Type PVC Cable | ||
Response Time 2ms | ||
Minimum Supply Voltage 12V | ||
Series QBE2103-P | ||
Maximum Supply Voltage 33V | ||
Housing Material Stainless Steel | ||
Standards/Approvals EN 60898, EN 61326-1, EU, RCM | ||
Minimum Operating Temperature -30°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CH
The Siemens The pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. This pressure sensors is a maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.
High overload resistance
High precision measuring
High temperature stability
Robust and compact construction
Related links
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
