Siemens QBE2103-P Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 1.6 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP37,072.56

(exc. VAT)

PHP41,521.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,072.56

*price indicative

RS Stock No.:
632-485
Mfr. Part No.:
QBE2103-P1.6 / S55720-S301
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Pressure Measurement

1.6bar

Pressure Reading Type

Relative Pressure

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

4 to 20 mA

Media Measured

All media

Interface Type

Cable

Terminal Type

PVC Cable

Response Time

2ms

Minimum Supply Voltage

12V

Series

QBE2103-P

Maximum Supply Voltage

33V

Standards/Approvals

EN 60898, EN 61326-1, EU, RCM

Housing Material

Stainless Steel

IP Rating

IP67

Mount Type

Screw

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CH
The Siemens The pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. This pressure sensors is a maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.

High overload resistance

High precision measuring

High temperature stability

Robust and compact construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy