Siemens QBE2103-P Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 10 bar, Relative Pressure Reading
- RS Stock No.:
- 632-486
- Mfr. Part No.:
- QBE2103-P10 / S55720-S305
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP41,394.98
(exc. VAT)
PHP46,362.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,394.98 |
*price indicative
- RS Stock No.:
- 632-486
- Mfr. Part No.:
- QBE2103-P10 / S55720-S305
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | All media | |
| Interface Type | Cable | |
| Terminal Type | PVC Cable | |
| Minimum Supply Voltage | 12V | |
| Response Time | 2ms | |
| Maximum Supply Voltage | 33V | |
| Series | QBE2103-P | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RCM, EU, EN 61326-1, EN 60898 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Pressure Measurement 10bar | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured All media | ||
Interface Type Cable | ||
Terminal Type PVC Cable | ||
Minimum Supply Voltage 12V | ||
Response Time 2ms | ||
Maximum Supply Voltage 33V | ||
Series QBE2103-P | ||
Housing Material Stainless Steel | ||
Standards/Approvals RCM, EU, EN 61326-1, EN 60898 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Screw | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CH
The Siemens The pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. This pressure sensors is a maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.
High overload resistance
High precision measuring
High temperature stability
Robust and compact construction
Related links
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
