Siemens QBM3020 Series Industrial Pressure Sensor, 0/10 V Output 0 Pa 1000 Pa, Differential Reading

Subtotal (1 unit)*

PHP33,307.70

(exc. VAT)

PHP37,304.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,307.70

*price indicative

RS Stock No.:
632-378
Mfr. Part No.:
QBM3020-10 / S55720-S237
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Differential

Maximum Pressure Measurement

1000Pa

Minimum Pressure Measurement

0Pa

Accuracy

±1 %

Output Type

0/10 V

Media Measured

Air, Non-Aggressive Gas

Interface Type

Cable

Terminal Type

Screw

Response Time

20ms

Minimum Supply Voltage

13.5V

Series

QBM3020

Maximum Supply Voltage

33V

Housing Material

Ceramic Bar, Silicone, PVC

Standards/Approvals

EN 61326-1, EN 60898, RCM, EU

IP Rating

IP54

Maximum Operating Temperature

70°C

Mount Type

Angle

Minimum Operating Temperature

0°C

COO (Country of Origin):
CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases, if a high degree of measuring accuracy and quality is required. It is also suited for measuring volume flow via differential pressure since the output signal can be set to extracting the root. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.

High degree of measuring accuracy

Adjustable characteristic curve

Zero point adjustment

Supplied with PVC tubing

Very short reaction time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy