Siemens QBM3020 Series Industrial Pressure Sensor, 0/10 V Output 0 Pa 1000 Pa, Differential Reading
- RS Stock No.:
- 632-509
- Mfr. Part No.:
- QBM3120-10 / S55720-S446
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP36,809.78
(exc. VAT)
PHP41,226.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,809.78 |
*price indicative
- RS Stock No.:
- 632-509
- Mfr. Part No.:
- QBM3120-10 / S55720-S446
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Pressure Measurement | 1000Pa | |
| Pressure Reading Type | Differential | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0Pa | |
| Accuracy | ±1 % | |
| Output Type | 0/10 V | |
| Media Measured | Air, Non-Aggressive Gas | |
| Interface Type | Cable | |
| Terminal Type | Screw | |
| Minimum Supply Voltage | 13.5V | |
| Response Time | 20ms | |
| Maximum Supply Voltage | 33V | |
| Series | QBM3020 | |
| Housing Material | PVC, Silicone, Ceramic Bar | |
| Standards/Approvals | EU, EN 60898, EN 61326-1, RCM | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP54 | |
| Mount Type | Angle | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Pressure Measurement 1000Pa | ||
Pressure Reading Type Differential | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0Pa | ||
Accuracy ±1 % | ||
Output Type 0/10 V | ||
Media Measured Air, Non-Aggressive Gas | ||
Interface Type Cable | ||
Terminal Type Screw | ||
Minimum Supply Voltage 13.5V | ||
Response Time 20ms | ||
Maximum Supply Voltage 33V | ||
Series QBM3020 | ||
Housing Material PVC, Silicone, Ceramic Bar | ||
Standards/Approvals EU, EN 60898, EN 61326-1, RCM | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP54 | ||
Mount Type Angle | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases, if a high degree of measuring accuracy and quality is required. It is also suited for measuring volume flow via differential pressure since the output signal can be set to extracting the root. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.
High degree of measuring accuracy
Adjustable characteristic curve
Zero point adjustment
Supplied with PVC tubing
Very short reaction time
Related links
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Pressure Sensor And Under Pressure Differential Reading
- Siemens QBM3020 Series Pressure Sensor Differential Over Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
