Siemens QBM3020 Series Industrial Pressure Sensor, 0/10 V Output 0 Pa 500 Pa, Differential Reading
- RS Stock No.:
- 632-507
- Mfr. Part No.:
- QBM3020-5D / S55720-S241
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP46,996.92
(exc. VAT)
PHP52,636.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,996.92 |
*price indicative
- RS Stock No.:
- 632-507
- Mfr. Part No.:
- QBM3020-5D / S55720-S241
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 500Pa | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0Pa | |
| Accuracy | ±1 % | |
| Output Type | 0/10 V | |
| Media Measured | Air, Non-Aggressive Gas | |
| Interface Type | Cable | |
| Terminal Type | Screw | |
| Minimum Supply Voltage | 13.5V | |
| Response Time | 20ms | |
| Series | QBM3020 | |
| Maximum Supply Voltage | 33V | |
| Housing Material | PVC, Ceramic Bar, Silicone | |
| Standards/Approvals | RCM, EU, EN 60898, EN 61326-1 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP54 | |
| Mount Type | Angle | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 500Pa | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0Pa | ||
Accuracy ±1 % | ||
Output Type 0/10 V | ||
Media Measured Air, Non-Aggressive Gas | ||
Interface Type Cable | ||
Terminal Type Screw | ||
Minimum Supply Voltage 13.5V | ||
Response Time 20ms | ||
Series QBM3020 | ||
Maximum Supply Voltage 33V | ||
Housing Material PVC, Ceramic Bar, Silicone | ||
Standards/Approvals RCM, EU, EN 60898, EN 61326-1 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP54 | ||
Mount Type Angle | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases, if a high degree of measuring accuracy and quality is required. It is also suited for measuring volume flow via differential pressure since the output signal can be set to extracting the root. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.
High degree of measuring accuracy
Adjustable characteristic curve
Zero point adjustment
Supplied with PVC tubing
Very short reaction time
Related links
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Pressure Sensor And Under Pressure Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Pressure Sensor Over And Under Pressure Reading
