Siemens QBE63-DP Series Pressure Sensor, 0/10 V Output 0 bar 0.2 bar, Differential Pressure Reading
- RS Stock No.:
- 632-369
- Mfr. Part No.:
- QBE63-DP02 / BPZ:QBE63-DP02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP81,559.24
(exc. VAT)
PHP91,346.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP81,559.24 |
*price indicative
- RS Stock No.:
- 632-369
- Mfr. Part No.:
- QBE63-DP02 / BPZ:QBE63-DP02
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 0.2bar | |
| Pressure Reading Type | Differential Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1.5 % | |
| Output Type | 0/10 V | |
| Media Measured | Air, Liquid | |
| Interface Type | Cable | |
| Terminal Type | Screw | |
| Minimum Supply Voltage | 20V | |
| Response Time | 10ms | |
| Series | QBE63-DP | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | EN 60898, EN 61326-1, EU, RCM | |
| Housing Material | Plastic ABS, Nickel Plated Brass, Ethylene Propylene Diene Monomer | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 0.2bar | ||
Pressure Reading Type Differential Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1.5 % | ||
Output Type 0/10 V | ||
Media Measured Air, Liquid | ||
Interface Type Cable | ||
Terminal Type Screw | ||
Minimum Supply Voltage 20V | ||
Response Time 10ms | ||
Series QBE63-DP | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals EN 60898, EN 61326-1, EU, RCM | ||
Housing Material Plastic ABS, Nickel Plated Brass, Ethylene Propylene Diene Monomer | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CH
Related links
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE61.3-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE61.3-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE61.3-DP Series Pressure Sensor Differential Pressure Reading
- Telemecanique Sensors XMLR Series Pressure Sensor Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
