Siemens QBE61.3-DP Series Pressure Sensor, 0/10 V Output 0 bar 10 bar, Differential Pressure Reading
- RS Stock No.:
- 632-365
- Mfr. Part No.:
- QBE61.3-DP10 / BPZ:QBE61.3-DP10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP118,632.82
(exc. VAT)
PHP132,868.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP118,632.82 |
*price indicative
- RS Stock No.:
- 632-365
- Mfr. Part No.:
- QBE61.3-DP10 / BPZ:QBE61.3-DP10
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Differential Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 %FS | |
| Output Type | 0/10 V | |
| Media Measured | Liquid, Gas | |
| Interface Type | Cable | |
| Terminal Type | Screwless Connection Terminal | |
| Minimum Supply Voltage | 18V | |
| Response Time | 5ms | |
| Maximum Supply Voltage | 33V | |
| Series | QBE61.3-DP | |
| Housing Material | Plastic ABS, Brass, Ceramic, Stainless Steel, Copper | |
| Standards/Approvals | EN 60898, RCM, EN 61326-1, EU | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP54 | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Differential Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 %FS | ||
Output Type 0/10 V | ||
Media Measured Liquid, Gas | ||
Interface Type Cable | ||
Terminal Type Screwless Connection Terminal | ||
Minimum Supply Voltage 18V | ||
Response Time 5ms | ||
Maximum Supply Voltage 33V | ||
Series QBE61.3-DP | ||
Housing Material Plastic ABS, Brass, Ceramic, Stainless Steel, Copper | ||
Standards/Approvals EN 60898, RCM, EN 61326-1, EU | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP54 | ||
Mount Type Screw | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- CH
Related links
- Siemens QBE61.3-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE61.3-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Siemens QBE63-DP Series Pressure Sensor Differential Pressure Reading
- Jumo MIDAS DP10 Series Pressure Sensor 0 bar, Differential Reading 1.6 bar
- Jumo MIDAS DP10 Series Pressure Sensor 0 bar, Differential Reading 4 bar
