Siemens SITRANS P210 Series Pressure Transmitter, 4 to 20 mA Output 0 mbar 250 mbar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP43,117.26

(exc. VAT)

PHP48,291.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,117.26

*price indicative

RS Stock No.:
632-082
Mfr. Part No.:
7MF1566-3AC00-2AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Pressure Measurement

250mbar

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0mbar

Accuracy

0.25 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid, Vapors

Terminal Type

M12 Plug

Minimum Supply Voltage

12V

Response Time

5ms

Maximum Supply Voltage

33V

Series

SITRANS P210

Housing Material

Stainless Steel

Mount Type

Threaded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

IP Rating

IP67

COO (Country of Origin):
CH
The Siemens SITRANS P210 pressure transmitter engineered for low-pressure industrial applications requiring precise gauge and absolute pressure measurement. It features a stainless steel sensor with Viton sealing and delivers a 4 to 20 mA output via a two-wire connection. This model supports a measuring range of 0 to 250 mbar with an overload capacity of 1000 mbar.

Compact and lightweight

Robust design

Sealing material between sensor and housing is Viton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy